Part Details for 26532756N by Crouzet
Overview of 26532756N by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26532756N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1899
|
Newark | Heat Sink, Panel Mount Solid State Relay, Accessory Type:Heat Sink, For Use With:Crouzet Control Gn, Gnd, Gna, Gnad, Gn+, Gn Smart Series Panel Mount Solid State Relays, Product Range:- Rohs Compliant: Yes |Crouzet 26532756N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0900 | Buy Now |
DISTI #
966-26532756N-ND
|
DigiKey | SSR ACCESSORY, HEATSINK, 2.2 C/W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
42 In Stock |
|
$33.0900 | Buy Now |
DISTI #
874-26532756N
|
Mouser Electronics | Relay Sockets & Hardware SSR Accessory, Heatsink, 2.2 C/W RoHS: Compliant | 6 |
|
$33.0900 | Buy Now |
DISTI #
72093249
|
RS | SSR Accessory, Heatsink, 2.2 C/W | Crouzet 26532756N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 |
|
$32.4500 | Buy Now |
DISTI #
CZT26532756N
|
Heilind Electronics | CONTROL SOLID STATE RELAY | Americas - 7 in Stock |
|
$27.8548 / $28.3115 | Buy Now |
|
Onlinecomponents.com | SSR Accessory - Heatsink - 2.2 °C/W RoHS: Compliant |
152 In Stock |
|
$30.7100 / $33.1200 | Buy Now |
DISTI #
77835755
|
Verical | Heat Sink And Mounting Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 147 |
|
$39.9230 / $43.0560 | Buy Now |
DISTI #
CZT26532756N
|
Interstate Connecting Components | CONTROL SOLID STATE RELAY | 2 |
|
$27.8548 / $28.3115 | Buy Now |
|
Master Electronics | SSR Accessory - Heatsink - 2.2 °C/W RoHS: Compliant |
152 In Stock |
|
$30.7100 / $33.1200 | Buy Now |
|
Neutron USA | SSR Accessory, Heatsink, 2.2 C/W | 50 |
|
$73.8400 | Buy Now |