Part Details for 26532006 by Crouzet
Overview of 26532006 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26532006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5375
|
Newark | Connector, 4 Pole, Solid State Relay, Accessory Type:Connector (4-Pin), For Use With:Crouzet Control Gn2 Series Solid State Relays, Product Range:Gn2 Series Rohs Compliant: Yes |Crouzet 26532006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$5.0800 | Buy Now |
DISTI #
966-26532006-ND
|
DigiKey | SSR, GN2 4-PIN, 4 POLE Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$4.9300 | Buy Now |
DISTI #
874-26532006
|
Mouser Electronics | Relay Sockets & Hardware SSR, GN2 4-Pin, 4 pole 270 set-screw connector RoHS: Compliant | 0 |
|
$5.0800 | Order Now |
DISTI #
72480999
|
RS | SSR, GN2 4-Pin, 4 pole 270 set-screw connector | Crouzet 26532006 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.6800 / $5.0800 | Buy Now | |
DISTI #
CROUZET-26532006
|
TME | Relays accessories: conection module, Series: GN2 Min Qty: 1 | 14 |
|
$4.2300 / $4.8400 | Buy Now |
|
Neutron USA | Relay Sockets & Hardware, GN2 4-Pin, 4 pole 270 set-screw connector | 10 |
|
$37.0600 | Buy Now |
Part Details for 26532006
26532006 CAD Models
26532006 Part Data Attributes:
|
26532006
Crouzet
Buy Now
|
Compare Parts:
26532006
Crouzet
|
Samacsys Manufacturer | Crouzet |