Part Details for 26527 by AVEN
Overview of 26527 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9496
|
Newark | Task Lamp, Led, 3W, 277V, Length:1.58Ft, Lamp Base Type:-, Light Source:Led, Lens Diameter:-, Supply Voltage:277V, Power Rating:3W, Product Range:Sirrus Series, Plug Type:- Rohs Compliant: Yes |Aven 26527 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.4700 | Buy Now |
DISTI #
243-1278-ND
|
DigiKey | LAMP FLEXIBLE 100V 277V LED Min Qty: 1 Lead time: 4 Weeks Container: Box |
12 In Stock |
|
$97.8997 / $110.4100 | Buy Now |
DISTI #
119-26527
|
Mouser Electronics | Microscopes & Accessories Sirrus Light LED High Intensity Fixed Focus w/ 500mm Flex Arm & Mounting Clamp RoHS: Compliant | 1 |
|
$99.3500 / $110.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$97.1800 | Buy Now | |
DISTI #
471IN527
|
Techni-Tool, Inc. | Aven 26527 Sirrus Task LED Light, High Intensity, Fixed Focus w/500mm Flex Arm, Mounting Clamp | 5 |
|
$121.4700 | Buy Now |
DISTI #
471IN527
|
TestEquity LLC | Aven 26527 Sirrus Task LED Light, High Intensity, Fixed Focus w/500mm Flex Arm, Mounting Clamp | 5 |
|
$121.4700 | Buy Now |
Part Details for 26527
26527 CAD Models
26527 Part Data Attributes:
|
26527
AVEN
Buy Now
|
Compare Parts:
26527
AVEN
|
Samacsys Manufacturer | AVEN |