Part Details for 2651E-0E2-115-M by EMCORE Corporation
Overview of 2651E-0E2-115-M by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for 2651E-0E2-115-M
2651E-0E2-115-M CAD Models
2651E-0E2-115-M Part Data Attributes
|
2651E-0E2-115-M
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
2651E-0E2-115-M
EMCORE Corporation
Photodiode Detector, 1100nm Min, 1600nm Max, E2000 Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Connection Type | E2000 CONNECTOR | |
Dark Current-Max | 50 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 9/125 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1100 nm | |
Operating Wavelength-Nom | 1550 nm | |
Responsivity | 0.98 A/W | |
Surface Mount | NO | |
Transmission Type | DIGITAL |