Part Details for 265101-08-36.00 by Amphenol RF
Overview of 265101-08-36.00 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 265101-08-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6169
|
Newark | Rf Coax Cable, Rg178, Mmcx Plug, 914Mm, Connector To Connector:Mmcx Plug To Mmcx Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Jacket Color:-, Product Range:Mmcx Series Rohs Compliant: Yes |Amphenol Rf 265101-08-36.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$13.2700 | Buy Now |
DISTI #
ACX2377-ND
|
DigiKey | COAX CBL MMCX TO MMCX Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$17.1768 / $32.7800 | Buy Now |
DISTI #
70337264
|
RS | Cable Assembly, Coaxial, MMCX PLG TO PL, RG 178, 36 in. | Amphenol RF 265101-08-36.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8700 / $24.8800 | RFQ |
DISTI #
AMR265101-08-36.00
|
Heilind Electronics | MMCX STRAIGHT PLUG TO MMCX STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MMCX Straight Plug to MMCX Straight Plug on RG-178 cable 36 inches RoHS: Compliant |
50 In Stock |
|
$13.3800 / $22.3600 | Buy Now |
DISTI #
65021467
|
Verical | Cable Assembly RG178/U 0.914m MMCX to MMCX PL-PL Crimp-Crimp Bag Min Qty: 3 Package Multiple: 1 Date Code: 2245 | Americas - 48 |
|
$19.7470 / $29.0680 | Buy Now |
DISTI #
27494530
|
Verical | Cable Assembly RG178/U 0.914m MMCX to MMCX PL-PL Crimp-Crimp Bag Min Qty: 4 Package Multiple: 1 | Americas - 28 |
|
$16.6460 / $18.2800 | Buy Now |
DISTI #
265101-08-36.00
|
TME | Cable, MMCX male,both sides, straight, 0.914m, 50Ω Min Qty: 1 | 0 |
|
$18.6100 / $26.5900 | RFQ |
DISTI #
AMR265101-08-36.00
|
Interstate Connecting Components | MMCX STRAIGHT PLUG TO MMCX STR | 0 |
|
Buy Now | |
DISTI #
265101-08-36.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$15.3100 / $16.6300 | Buy Now |