Part Details for 265091-000 by TE Connectivity
Overview of 265091-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 265091-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
265091-000-ND
|
DigiKey | HOOK-UP DL WALL STRND 16AWG BLU Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3469 | Buy Now |
|
Onlinecomponents.com | 44A0811-16-6 RoHS: Compliant |
1325 In Stock |
|
$0.9480 / $1.1040 | Buy Now |
DISTI #
TE Connectivity 265091-000
|
PEI Genesis | Wire And Cable | 1325 |
|
Buy Now | |
DISTI #
000000000003786398
|
Sager | Hook-up Wire 44A0811-16-6 | 0 |
|
Buy Now | |
|
Master Electronics | 44A0811-16-6 RoHS: Compliant |
1325 In Stock |
|
$0.9480 / $1.1040 | Buy Now |
Part Details for 265091-000
265091-000 CAD Models
265091-000 Part Data Attributes:
|
265091-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
265091-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.26 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |