Part Details for 265051-002 by TE Connectivity
Overview of 265051-002 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 265051-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
265051-002-ND
|
DigiKey | HOOK-UP STRND 10AWG 600V WHITE Min Qty: 1720 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3023 | Buy Now |
DISTI #
265051-002
|
Avnet Americas | High Performance Cable 1Conductors 10AWG Tin Plated Copper White 600Vac - Bulk (Alt: 265051-002) RoHS: Compliant Min Qty: 1720 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9594 / $3.3412 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1720 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.0600 | Buy Now |
DISTI #
RYC44A0811-10-9-US
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0811-10-9-US | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0811-10-9 RoHS: Compliant | 0 |
|
$2.9600 / $8.1100 | Buy Now |
DISTI #
RYC44A0811-10-9-US
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0811-10-9-US | 0 |
|
Buy Now | |
DISTI #
000000000005139712
|
Sager | Hook-up Wire 44A0811-10-9 Min Qty: 1 | 0 |
|
$3.3400 / $4.1800 | Buy Now |
|
Master Electronics | 44A0811-10-9 RoHS: Compliant | 0 |
|
$2.9600 / $8.1100 | Buy Now |
Part Details for 265051-002
265051-002 CAD Models
265051-002 Part Data Attributes
|
265051-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
265051-002
TE Connectivity
44A0811-10-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Application | MEDIUM WEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 5.261 mm2 | |
DIN Conformance | NO | |
Diameter | 3.94 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 37x26 | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |