Part Details for 265030-1 by TE Connectivity
Overview of 265030-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 265030-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H7913
|
Newark | Resizer-Body |Amp Te Connectivity 265030-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3200 / $72.1600 | Buy Now |
DISTI #
3937-265030-1-ND
|
DigiKey | RESIZER-BODY Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$123.0700 | Buy Now |
DISTI #
265030-1-ND
|
DigiKey | RESIZER-BODY Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.1040 | Buy Now |
DISTI #
265030-1
|
Avnet Americas | - Bulk (Alt: 265030-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-265030-1
|
Mouser Electronics | Other Tools RESIZER-BODY | 0 |
|
$63.2600 / $74.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$53.6600 | Buy Now |
DISTI #
AMP265030-1
|
Heilind Electronics | RESIZER-BODY | Americas - 0 in Stock |
|
$59.4000 / $66.0001 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$57.0300 / $77.4500 | Buy Now | |
DISTI #
AMP265030-1
|
Interstate Connecting Components | RESIZER-BODY | 0 |
|
$59.4000 / $66.0001 | Buy Now |
|
Master Electronics | 0 |
|
$57.0300 / $77.4500 | Buy Now |
Part Details for 265030-1
265030-1 CAD Models
265030-1 Part Data Attributes
|
265030-1
TE Connectivity
Buy Now
|
Compare Parts:
265030-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |