Part Details for 265002 by Littelfuse Inc
Overview of 265002 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 265002
265002 CAD Models
265002 Part Data Attributes
|
265002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
265002
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.36 mm | |
Body Height | 2.36 mm | |
Body Length or Diameter | 7.11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 265002
This table gives cross-reference parts and alternative options found for 265002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 265002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0491002.MRT1 | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | 265002 vs 0491002.MRT1 |
0452002.NRSN | Electric Fuse | Littelfuse Inc | 265002 vs 0452002.NRSN |
0253002.PX | Electric Fuse | Littelfuse Inc | 265002 vs 0253002.PX |
0253002.HA | Electric Fuse | Littelfuse Inc | 265002 vs 0253002.HA |
R253002 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | 265002 vs R253002 |
0253002.MA | Electric Fuse | Littelfuse Inc | 265002 vs 0253002.MA |
0491002.MAT1HF | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | 265002 vs 0491002.MAT1HF |
0253002.NX | Electric Fuse | Littelfuse Inc | 265002 vs 0253002.NX |
0253002.HR | Electric Fuse | Littelfuse Inc | 265002 vs 0253002.HR |
0253002.PR | Electric Fuse | Littelfuse Inc | 265002 vs 0253002.PR |