Part Details for 264W012-25-0 by TE Connectivity
Overview of 264W012-25-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 264W012-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1437
|
Newark | 264W012-25-0 |Raychem Te Connectivity 264W012-25-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4500 / $14.6700 | Buy Now |
DISTI #
A145074-ND
|
DigiKey | MOLDED PARTS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
218 In Stock |
|
$8.5300 / $14.1100 | Buy Now |
DISTI #
650-264W012-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 639198-000 RoHS: Compliant | 0 |
|
$9.2900 / $9.9400 | Order Now |
DISTI #
RYC264W012-25-0
|
Heilind Electronics | 264W012-25-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing ST Elastomer RoHS: Compliant |
244 Partner Stock |
|
$8.4900 / $13.5000 | Buy Now |
DISTI #
69880501
|
Verical | Heat Shrink Tubing ST Elastomer RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 244 |
|
$9.9900 / $12.8500 | Buy Now |
DISTI #
639198-000
|
TTI | Heat Shrink Cable Boots & End Caps 264W012-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.4300 / $9.8300 | Buy Now |
DISTI #
RYC264W012-25-0
|
Interstate Connecting Components | 264W012-25-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 264W012-25-0
|
PEI Genesis | 264W012-25-0 | 244 |
|
Buy Now | |
DISTI #
000000000002765397
|
Sager | Heat Shrink Cable Boots & End Caps 264W012-25-0 Min Qty: 1 | 0 |
|
$8.8900 / $11.1100 | Buy Now |