Part Details for 2649LHA21300L110V3 by APEM Inc
Results Overview of 2649LHA21300L110V3 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2649LHA21300L110V3 Information
2649LHA21300L110V3 by APEM Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2649LHA21300L110V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3756
|
Newark | Rocker Switch 2600 High Power Rohs Compliant: Yes |Apem 2649LHA21300L110V3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6900 / $33.0300 | Buy Now |
DISTI #
679-2649LHA21300L110V3-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8845 | Buy Now |
DISTI #
642-49LHA21300L110V3
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER | 0 |
|
$12.5800 / $19.2600 | Order Now |
|
Onlinecomponents.com | Rocker Switch - DPDT - On-Off-On - 10A(AC)/8A(DC) 125VAC 24VDC - Green Plain Rocker - Illuminated - ... more RoHS: Compliant | 0 |
|
$8.3200 / $17.7900 | Buy Now |
|
Master Electronics | Rocker Switch - DPDT - On-Off-On - 10A(AC)/8A(DC) 125VAC 24VDC - Green Plain Rocker - Illuminated - ... more RoHS: Compliant | 0 |
|
$8.3200 / $17.7900 | Buy Now |
Part Details for 2649LHA21300L110V3
2649LHA21300L110V3 CAD Models
2649LHA21300L110V3 Part Data Attributes
|
2649LHA21300L110V3
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2649LHA21300L110V3
APEM Inc
Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Length | 0.354 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Additional Feature | 110VAC FLUORESCENT LAMP | |
Body Breadth | 24.9936 mm | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 32.004 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.16HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | SCREW |
Alternate Parts for 2649LHA21300L110V3
This table gives cross-reference parts and alternative options found for 2649LHA21300L110V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2649LHA21300L110V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2649LPC11600LI | APEM Inc | Check for Price | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | 2649LHA21300L110V3 vs 2649LPC11600LI |
2649LHCB2001L380V1 | APEM Inc | Check for Price | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | 2649LHA21300L110V3 vs 2649LHCB2001L380V1 |
2649LPC43500L380V3 | APEM Inc | Check for Price | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | 2649LHA21300L110V3 vs 2649LPC43500L380V3 |
2649LHA23600L380V | APEM Inc | Check for Price | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | 2649LHA21300L110V3 vs 2649LHA23600L380V |
2649LPCE3901L220V | APEM Inc | Check for Price | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | 2649LHA21300L110V3 vs 2649LPCE3901L220V |
2649LPC1/43001L220V | APEM Inc | Check for Price | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | 2649LHA21300L110V3 vs 2649LPC1/43001L220V |
2649LHC410401L0 | APEM Inc | Check for Price | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | 2649LHA21300L110V3 vs 2649LHC410401L0 |
2649LPC7/137/101L220V3 | APEM Inc | Check for Price | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | 2649LHA21300L110V3 vs 2649LPC7/137/101L220V3 |
2649LPC1/427/100L220V | APEM Inc | Check for Price | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | 2649LHA21300L110V3 vs 2649LPC1/427/100L220V |
2649LPA41500L0 | APEM Inc | Check for Price | Rocker Switch, On-off-on, 8A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | 2649LHA21300L110V3 vs 2649LPA41500L0 |