Part Details for 2649LH/2A21300L110V3 by APEM Inc
Overview of 2649LH/2A21300L110V3 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2649LH/2A21300L110V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6749
|
Newark | Switch, Rocker, Dpdt, 10A, 380V, Green, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Green, Product Range:2600 Series, Contact Current Ac Max:10Arohs Compliant: Yes |Apem 2649LH/2A21300L110V3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0100 / $22.3700 | Buy Now |
DISTI #
2649LH/2A21300L110V3-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6365 | Buy Now |
DISTI #
3937-2649LH/2A21300L110V3-679-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 20 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-2649LH2A213L11V3
|
Mouser Electronics | Rocker Switches Rocker, Dbl Pole ON-OFF-ON, S.Lug RoHS: Compliant | 0 |
|
$13.9400 / $19.1600 | Order Now |
DISTI #
74996812
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2649LH/2A21300L110V3 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7200 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF ON DPDT Quick Connect/Solder Lug Flat Rocker 10A 250VAC 24VDC 124.28VA RoHS: Compliant |
17 Partner Stock |
|
$8.5400 / $16.5200 | Buy Now |
DISTI #
C1S118300351231
|
Chip1Stop | Unclassified | 17 |
|
$16.7000 / $16.8000 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON DPDT Quick Connect/Solder Lug Flat Rocker 10A 250VAC 24VDC 124.28VA RoHS: Compliant |
17 Partner Stock |
|
$8.5400 / $16.5200 | Buy Now |
Part Details for 2649LH/2A21300L110V3
2649LH/2A21300L110V3 CAD Models
2649LH/2A21300L110V3 Part Data Attributes
|
2649LH/2A21300L110V3
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2649LH/2A21300L110V3
APEM Inc
Rocker Switch, On-off-on, 8A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Length | 0.354 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 16.9926 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.16HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 3500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | QUICK CONNECT |