Part Details for 2648LP/3A21308L380V3/3 by APEM Inc
Overview of 2648LP/3A21308L380V3/3 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2648LP/3A21308L380V3/3
2648LP/3A21308L380V3/3 CAD Models
2648LP/3A21308L380V3/3 Part Data Attributes
|
2648LP/3A21308L380V3/3
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2648LP/3A21308L380V3/3
APEM Inc
Rocker Switch, DPDT, Latched And Momentary, 10A, 12VDC, Quick Connect Terminal, Plain Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PLAIN ROCKER | |
Body Breadth | 18.5 mm | |
Body Height | 28.1 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@12VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | GREEN LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 2648LP/3A21308L380V3/3
This table gives cross-reference parts and alternative options found for 2648LP/3A21308L380V3/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2648LP/3A21308L380V3/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2648LP/2A21601L380V/6 | Rocker Switch, DPDT, Latched And Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2648LP/3A21308L380V3/3 vs 2648LP/2A21601L380V/6 |
2648LH/3A21608L6V/6 | Rocker Switch, DPDT, Latched And Momentary, 10A, 12VDC, Quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2648LP/3A21308L380V3/3 vs 2648LH/3A21608L6V/6 |
2648LP/3A21601L6V/6 | Rocker Switch, DPDT, Latched And Momentary, 10A, 12VDC, Quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2648LP/3A21308L380V3/3 vs 2648LP/3A21601L6V/6 |
2648LP/3A21301L380V3/3 | Rocker Switch, DPDT, Latched And Momentary, 10A, 12VDC, Quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2648LP/3A21308L380V3/3 vs 2648LP/3A21301L380V3/3 |
2648LH/2A21608L380V/6 | Rocker Switch, DPDT, Latched And Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2648LP/3A21308L380V3/3 vs 2648LH/2A21608L380V/6 |
2648LPA21308L380V3/3 | Rocker Switch, DPDT, Latched And Momentary, 10A, 12VDC, Screw Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2648LP/3A21308L380V3/3 vs 2648LPA21308L380V3/3 |
2648LP/2A21608L110V/6 | Rocker Switch, DPDT, Latched And Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2648LP/3A21308L380V3/3 vs 2648LP/2A21608L110V/6 |
2648LH/2A212008L0 | Rocker Switch, DPDT, Latched And Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2648LP/3A21308L380V3/3 vs 2648LH/2A212008L0 |
2648LPA21601L110V/3 | Rocker Switch, DPDT, On-off-(on), Latched And Momentary, 10A, 12VDC, Screw Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2648LP/3A21308L380V3/3 vs 2648LPA21601L110V/3 |
2648LH/2A21608L110V/3 | Rocker Switch, DPDT, Latched And Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Plain Rocker Actuator, Panel Mount | APEM Inc | 2648LP/3A21308L380V3/3 vs 2648LH/2A21608L110V/3 |