Part Details for 2648LH/2A212000L0 by APEM Inc
Overview of 2648LH/2A212000L0 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2648LH/2A212000L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3753
|
Newark | Rocker Switch 2600 High Power Rohs Compliant: Yes |Apem 2648LH/2A212000L0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9600 / $23.7800 | Buy Now |
DISTI #
2648LH/2A212000L0-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6580 | Buy Now |
DISTI #
642-2648LH2A212000L0
|
Mouser Electronics | Rocker Switches Rocker, Dbl Pole ON-OFF-MOM, S.Lug RoHS: Compliant | 0 |
|
$10.1800 / $15.2300 | Order Now |
DISTI #
74996803
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2648LH/2A212000L0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1500 | RFQ |
|
Onlinecomponents.com | Rocker Switch - DPDT - On-Off-Mom - 10A(AC)/8A(DC) 125VAC 24VDC - Black Plain Rocker - No-Marking - Black Plain Frame - Solder Lugs. RoHS: Compliant | 0 |
|
$5.8400 / $11.6100 | Buy Now |
|
Master Electronics | Rocker Switch - DPDT - On-Off-Mom - 10A(AC)/8A(DC) 125VAC 24VDC - Black Plain Rocker - No-Marking - Black Plain Frame - Solder Lugs. RoHS: Compliant | 0 |
|
$5.8400 / $11.6100 | Buy Now |