Part Details for 26481225 by Molex
Overview of 26481225 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26481225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-26481225-ND
|
DigiKey | KK 156 HEADER ASSY FRLK BKWY 22 Min Qty: 35 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
359 In Stock |
|
$2.0800 / $2.1600 | Buy Now |
DISTI #
26481225
|
Avnet Abacus | Conn Unshrouded Header HDR 22 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 26481225) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
26481225
|
Avnet Abacus | Conn Unshrouded Header HDR 22 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 26481225) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |