Part Details for 2647LPA21308L110V3/3 by APEM Inc
Overview of 2647LPA21308L110V3/3 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2647LPA21308L110V3/3
2647LPA21308L110V3/3 CAD Models
2647LPA21308L110V3/3 Part Data Attributes
|
2647LPA21308L110V3/3
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2647LPA21308L110V3/3
APEM Inc
Rocker Switch, DPDT, Momentary, 10A, 12VDC, Screw Terminal, Plain Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PLAIN ROCKER | |
Body Breadth | 18.5 mm | |
Body Height | 28.1 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@12VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | GREEN LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for 2647LPA21308L110V3/3
This table gives cross-reference parts and alternative options found for 2647LPA21308L110V3/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2647LPA21308L110V3/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2647LP/3A21101L380V1/3 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 10A, 12VDC, Quick Connect Terminal, Plain Rocker Actuator, Panel Mount | 2647LPA21308L110V3/3 vs 2647LP/3A21101L380V1/3 |
2645LHA21601L110V/6 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 10A, 12VDC, Screw Terminal, Plain Rocker Actuator, Panel Mount | 2647LPA21308L110V3/3 vs 2645LHA21601L110V/6 |
2645LP/2A21608L380V/3 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Plain Rocker Actuator, Panel Mount | 2647LPA21308L110V3/3 vs 2645LP/2A21608L380V/3 |
2645LPA21608L380V/3 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 10A, 12VDC, Screw Terminal, Plain Rocker Actuator, Panel Mount | 2647LPA21308L110V3/3 vs 2645LPA21608L380V/3 |
2645LPA21308L110V3/3 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 10A, 12VDC, Screw Terminal, Plain Rocker Actuator, Panel Mount | 2647LPA21308L110V3/3 vs 2645LPA21308L110V3/3 |
2645LH/3A21101L380V1/3 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 10A, 12VDC, Quick Connect Terminal, Plain Rocker Actuator, Panel Mount | 2647LPA21308L110V3/3 vs 2645LH/3A21101L380V1/3 |
2645LHA21601L6V/3 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 10A, 12VDC, Screw Terminal, Plain Rocker Actuator, Panel Mount | 2647LPA21308L110V3/3 vs 2645LHA21601L6V/3 |
2645LPA21608L24V/6 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 10A, 12VDC, Screw Terminal, Plain Rocker Actuator, Panel Mount | 2647LPA21308L110V3/3 vs 2645LPA21608L24V/6 |
2647LH/2A21601L380V/3 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Plain Rocker Actuator, Panel Mount | 2647LPA21308L110V3/3 vs 2647LH/2A21601L380V/3 |
2645LP/2A212008L0 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Plain Rocker Actuator, Panel Mount | 2647LPA21308L110V3/3 vs 2645LP/2A212008L0 |