Part Details for 2646LPC11301L380V1 by APEM Inc
Overview of 2646LPC11301L380V1 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2646LPC11301L380V1
2646LPC11301L380V1 CAD Models
2646LPC11301L380V1 Part Data Attributes
|
2646LPC11301L380V1
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2646LPC11301L380V1
APEM Inc
Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Length | 0.394 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Additional Feature | 380VAC FLUORESCENT LAMP | |
Body Breadth | 24.9936 mm | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 32.004 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.16HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | SCREW |
Alternate Parts for 2646LPC11301L380V1
This table gives cross-reference parts and alternative options found for 2646LPC11301L380V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2646LPC11301L380V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2646LHCB17000LI | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LPC11301L380V1 vs 2646LHCB17000LI |
2646LHC23601L220V1 | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LPC11301L380V1 vs 2646LHC23601L220V1 |
2646LPC11101L110V3 | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LPC11301L380V1 vs 2646LPC11101L110V3 |
2646LHA7/11900L220V3 | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LPC11301L380V1 vs 2646LHA7/11900L220V3 |
2646LPA42900L110V | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LPC11301L380V1 vs 2646LPA42900L110V |
2646LHA7/117/101L24V | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LPC11301L380V1 vs 2646LHA7/117/101L24V |
2646LHA12901L220V3 | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LPC11301L380V1 vs 2646LHA12901L220V3 |
2646LHCB2500L110V3 | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LPC11301L380V1 vs 2646LHCB2500L110V3 |
2646LPC43000L6V | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LPC11301L380V1 vs 2646LPC43000L6V |
2646LHAE1900L220V | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LPC11301L380V1 vs 2646LHAE1900L220V |