Part Details for 2646LHA21600L110V by APEM Inc
Overview of 2646LHA21600L110V by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2646LHA21600L110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3746
|
Newark | Rocker Switch 2600 High Power Rohs Compliant: Yes |Apem 2646LHA21600L110V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $28.4800 | Buy Now |
DISTI #
679-2646LHA21600L110V-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2070 | Buy Now |
DISTI #
642-646LHA21600L110V
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER | 0 |
|
$9.0100 / $15.7700 | Order Now |
|
Onlinecomponents.com | Rocker Switch - DPDT - On-On - 16A(AC)/15A(DC) 125VAC 12VDC - Red Plain Rocker - Illuminated - No-Marking - Black Plain Frame - Screw And Clamp. RoHS: Compliant | 0 |
|
$8.6100 / $15.3400 | Buy Now |
|
Master Electronics | Rocker Switch - DPDT - On-On - 16A(AC)/15A(DC) 125VAC 12VDC - Red Plain Rocker - Illuminated - No-Marking - Black Plain Frame - Screw And Clamp. RoHS: Compliant | 0 |
|
$8.6100 / $15.3400 | Buy Now |
Part Details for 2646LHA21600L110V
2646LHA21600L110V CAD Models
2646LHA21600L110V Part Data Attributes
|
2646LHA21600L110V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2646LHA21600L110V
APEM Inc
Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.354 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 24.9936 mm | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 32.004 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.16HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | SCREW |
Alternate Parts for 2646LHA21600L110V
This table gives cross-reference parts and alternative options found for 2646LHA21600L110V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2646LHA21600L110V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2646LPAB16000L380V1/6 | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LHA21600L110V vs 2646LPAB16000L380V1/6 |
2646LPAB1600LI | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LHA21600L110V vs 2646LPAB1600LI |
2646LPAB1601L380V3 | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LHA21600L110V vs 2646LPAB1601L380V3 |
2646LPAB1501L380V1 | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LHA21600L110V vs 2646LPAB1501L380V1 |
2646LPAB16001L110V1/6 | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LHA21600L110V vs 2646LPAB16001L110V1/6 |
2646LPCB3901L12V | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LHA21600L110V vs 2646LPCB3901L12V |
2646LHC819000L0 | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LHA21600L110V vs 2646LHC819000L0 |
2646LPAB13000L220V1/6 | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LHA21600L110V vs 2646LPAB13000L220V1/6 |
2646LPAB16001L110V1/3 | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LHA21600L110V vs 2646LPAB16001L110V1/3 |
2646LPAB16001L220V3/3 | Rocker Switch, On-on, 10A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2646LHA21600L110V vs 2646LPAB16001L220V3/3 |