Part Details for 2646626202 by Fair-Rite Products Corp
Overview of 2646626202 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2646626202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R6233
|
Newark | Ferrite, Emi Suppression Shield Bead |Fair-Rite 2646626202 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $9.9500 | Buy Now |
DISTI #
1934-2646626202-ND
|
DigiKey | 46 ROUND CABLE CORE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
94 In Stock |
|
$7.9212 / $14.2600 | Buy Now |
DISTI #
623-2646626202
|
Mouser Electronics | Ferrite Cable Cores 46 Round Core 50.80x25.40x38.10MM RoHS: Compliant | 92 |
|
$7.9200 / $14.2600 | Buy Now |
|
Onlinecomponents.com | 46 ROUND CABLE CORE |
30 In Stock |
|
$7.6500 / $13.4800 | Buy Now |
|
Master Electronics | 46 ROUND CABLE CORE |
30 In Stock |
|
$7.6500 / $13.4800 | Buy Now |