Part Details for 2646190000 by Weidmüller Interface GmbH & Co. KG
Overview of 2646190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2646190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2646190000-ND
|
DigiKey | TERM BLK HDR 6POS 180DEG 5.00MM Min Qty: 1 Lead time: 10 Weeks Container: Box, Bulk |
377 In Stock |
|
$0.3048 / $2.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.7100 | Buy Now |
DISTI #
81022330
|
Verical | 2646190000 Min Qty: 253 Package Multiple: 1 | Americas - 3800 |
|
$0.3348 | Buy Now |
DISTI #
2646190000-WEI-0
|
TME | Pluggable terminal block Min Qty: 63 | 3800 |
|
$0.6534 / $0.6560 | Buy Now |
DISTI #
2646190000
|
IBS Electronics | Weidmuller OMNIMATE basic –, Series CH CH 5.00/06/180G 3.9SN GN BX - 2646190000 Min Qty: 442 Package Multiple: 1 | 3800 |
|
$1.9630 | Buy Now |
DISTI #
C1S809200874475
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 3800 |
|
$1.7700 / $2.2500 | Buy Now |