Part Details for 2646101902 by Fair-Rite Products Corp
Overview of 2646101902 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2646101902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R4074
|
Newark | Ferrite Core, Cylindrical, 207Ohm/100Mhz, 300Mhz, Outer Diameter:28.5Mm, Product Length:28.6Mm, Inner Diameter:13.8Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:207Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2646101902 Min Qty: 424 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.6100 | Buy Now |
DISTI #
1934-2646101902-ND
|
DigiKey | 46 ROUND CABLE CORE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
206 In Stock |
|
$1.8325 / $3.6900 | Buy Now |
DISTI #
623-2646101902
|
Mouser Electronics | Ferrite Cable Cores 46 Round Core 28.50x13.80x28.60MM RoHS: Compliant | 386 |
|
$1.8300 / $3.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $2.9300 | Buy Now |