Part Details for 2646 by TT electronics / BI Technologies
Overview of 2646 by TT electronics / BI Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M2414
|
Newark | Counting Dial, 20 Turns, 6.35 Mm, No. Of Turns:20Turns, Shaft Diameter:6.35Mm, Dial Composition:Satin Chrome Finish With Black Dial, Product Range:2640 Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 2646 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $14.6000 | Buy Now |
DISTI #
987-1654-ND
|
DigiKey | SCALE DIAL 0.25" 20 TURN PLASTIC Min Qty: 1 Lead time: 21 Weeks Container: Box |
72 In Stock |
|
$14.5819 / $22.1600 | Buy Now |
DISTI #
E02:0323_00924046
|
Arrow Electronics | Res Accessories Counting Dial RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | Europe - 10 |
|
$14.5661 / $15.8195 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 | 0 |
|
$15.0000 | Buy Now |
|
Onlinecomponents.com | 7/8 Diameter Analog Turns Counting Dial RoHS: Compliant |
60 In Stock |
|
$15.2000 / $18.6600 | Buy Now |
DISTI #
69744574
|
Verical | Res Accessories Counting Dial RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2330 | Americas - 60 |
|
$20.2343 / $22.6804 | Buy Now |
DISTI #
65004899
|
Verical | Res Accessories Counting Dial RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$14.5193 / $15.7686 | Buy Now |
DISTI #
000000000000008813
|
Sager | Knobs & Dials 20 Turn 1/4Shaft 1 screw Min Qty: 50 | 0 |
|
$15.5500 / $15.9600 | Buy Now |
|
Master Electronics | 7/8 Diameter Analog Turns Counting Dial RoHS: Compliant |
60 In Stock |
|
$15.2000 / $18.6600 | Buy Now |