Part Details for 2644LP/2A222000L0 by APEM Inc
Overview of 2644LP/2A222000L0 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2644LP/2A222000L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2644LP/2A222000L0-679-ND
|
DigiKey | SWITCH ROCKER SP3T 8A 12V Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$14.5273 / $27.7600 | Buy Now |
DISTI #
2644LP/2A222000L0-ND
|
DigiKey | SWITCH ROCKER SP3T 8A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4680 | Buy Now |
DISTI #
642-2644LP2A222000L0
|
Mouser Electronics | Rocker Switches Rocker, Dbl Pole ON-ON-ON, S.Lug RoHS: Compliant | 40 |
|
$13.6800 / $18.1400 | Buy Now |
DISTI #
74996776
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2644LP/2A222000L0 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7400 | RFQ |
|
Onlinecomponents.com | Rocker Switch - DPDT - On-On-On - 8A 12VDC - Black (Shape V) Rocker - No Marking - Black Frame With Guard - Solder Lugs. RoHS: Compliant | 0 |
|
$8.0300 / $15.7900 | Buy Now |
|
Master Electronics | Rocker Switch - DPDT - On-On-On - 8A 12VDC - Black (Shape V) Rocker - No Marking - Black Frame With Guard - Solder Lugs. RoHS: Compliant | 0 |
|
$8.0300 / $15.7900 | Buy Now |