Part Details for 2644LHA22600L380V by APEM Inc
Overview of 2644LHA22600L380V by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2644LHA22600L380V
2644LHA22600L380V CAD Models
2644LHA22600L380V Part Data Attributes
|
2644LHA22600L380V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2644LHA22600L380V
APEM Inc
Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.354 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 24.9936 mm | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 32.004 mm | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | SCREW |
Alternate Parts for 2644LHA22600L380V
This table gives cross-reference parts and alternative options found for 2644LHA22600L380V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2644LHA22600L380V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2644LHAB32001L380V3/3 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LHA22600L380V vs 2644LHAB32001L380V3/3 |
2644LHA413001L220V3/6 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LHA22600L380V vs 2644LHA413001L220V3/6 |
2644LHAB32001L6V/6 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LHA22600L380V vs 2644LHAB32001L6V/6 |
2644LHA122001L24V/6 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LHA22600L380V vs 2644LHA122001L24V/6 |
2644LHA423001L110V3/3 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LHA22600L380V vs 2644LHA423001L110V3/3 |
2644LHA122000L220V1/3 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LHA22600L380V vs 2644LHA122000L220V1/3 |
2644LHAE32000L380V/6 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LHA22600L380V vs 2644LHAE32000L380V/6 |
2644LHAB33000L380V3/6 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LHA22600L380V vs 2644LHAB33000L380V3/6 |
2644LHA227/101L6V | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LHA22600L380V vs 2644LHA227/101L6V |
2644LHA113001L6V/6 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LHA22600L380V vs 2644LHA113001L6V/6 |