Part Details for 2644373841 by Fair-Rite Products Corp
Overview of 2644373841 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2644373841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B9063
|
Newark | Ferrite Bead, Impedance:51Ohm, Frequency Min:25Mhz, Frequency Max:100Mhz, Product Range:- Rohs Compliant: Yes |Fair-Rite 2644373841 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.4420 / $0.7460 | Buy Now |
DISTI #
1934-1295-ND
|
DigiKey | FERRITE PLATE 20.3MMX10MMX3.2MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5475 In Stock |
|
$0.3563 / $0.7700 | Buy Now |
DISTI #
623-2644373841
|
Mouser Electronics | Ferrite Cores & Accessories 44 Multi Hole Plate 20.30x10.15x3.18MM RoHS: Compliant | 3680 |
|
$0.4080 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Connector Accessories EMI Suppression Plate Straight |
2263 In Stock |
|
$0.3424 / $0.5419 | Buy Now |
|
Master Electronics | Connector Accessories EMI Suppression Plate Straight |
2263 In Stock |
|
$0.3424 / $0.5419 | Buy Now |