Part Details for 2644247101 by Fair-Rite Products Corp
Overview of 2644247101 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2644247101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8925
|
Newark | Ferrite Bead, Impedance:40Ohm, Frequency Min:25Mhz, Frequency Max:100Mhz, Product Range:- Rohs Compliant: Yes |Fair-Rite 2644247101 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 | Buy Now |
DISTI #
1934-1063-ND
|
DigiKey | FERRITE PLATE 12.5MMX4.9MMX3MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6046 In Stock |
|
$0.2300 / $0.5800 | Buy Now |
DISTI #
623-2644247101
|
Mouser Electronics | Ferrite Cores & Accessories 44 Multi Hole Plate 12.52x4.94x3.05MM RoHS: Compliant | 1457 |
|
$0.2300 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Suppression Plate Straight |
7525 In Stock |
|
$0.2198 / $0.3345 | Buy Now |
|
Quest Components | Part Number Only | 120 |
|
$0.3450 / $0.5175 | Buy Now |
|
Master Electronics | Connector Accessories Suppression Plate Straight |
7525 In Stock |
|
$0.2198 / $0.3345 | Buy Now |