Part Details for 2644246201 by Fair-Rite Products Corp
Overview of 2644246201 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2644246201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6401
|
Newark | 44 Multi-Hole Plate/Box |Fair-Rite 2644246201 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
2644246201-ND
|
DigiKey | FERRITE PLATE 5.86MM X 3.86MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
3352 In Stock |
|
$0.1025 / $0.3000 | Buy Now |
DISTI #
623-2644246201
|
Mouser Electronics | Ferrite Cores & Accessories 44 Multi Hole Plate 5.86x3.86x1.52MM RoHS: Compliant | 0 |
|
$0.0750 / $0.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0647 / $0.1771 | Buy Now | |
|
Bristol Electronics | Min Qty: 12 | 63000 |
|
$0.0608 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 3000 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 52800 |
|
$0.0660 / $0.6000 | Buy Now |