There are no models available for this part yet.
Overview of 2643S by Excelta Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2643S by Excelta Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17T9769
|
Newark | Pliers - 2 Star Small Round Nose - Ss - Long S Handle |Excelta 2643S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2800 / $44.3600 | Buy Now | |
DISTI #
2827-2643S-ND
|
DigiKey | PLIERS - 2 STAR SMALL ROUND NOSE Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$31.8132 / $37.0400 | Buy Now | |
Onlinecomponents.com | The 2643S small round nose plier has an overall length of 6". It is made of stainless steel and features dual leaf springs for smooth action. The ergonomic 'S' Anti-Static grips are soft cushioned foam and have a surface resistivity of 10¹⁰ ohms/sq. RoHS: Compliant | 0 |
|
$27.4700 / $36.3200 | Buy Now | ||
DISTI #
352IE5643
|
Techni-Tool, Inc. | Excelta 2643S Pliers, Small Round Nose, Smooth, 1.000" Jaw, 6.25" OAL, Stainless Steel | 18 |
|
$29.4700 | Buy Now | |
DISTI #
352IE5643
|
TestEquity LLC | Excelta 2643S Pliers, Small Round Nose, Smooth, 1.000" Jaw, 6.25" OAL, Stainless Steel | 18 |
|
$29.4700 | Buy Now |