Part Details for 2643803802 by Fair-Rite Products Corp
Overview of 2643803802 by Fair-Rite Products Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643803802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N5458
|
Newark | Ferrite Core, Cylindrical, 108Ohm/100Mhz, 300Mhz, Outer Diameter:61Mm, Product Length:12.7Mm, Inner Diameter:35.55Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:218Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643803802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 496 |
|
$4.2700 / $6.8300 | Buy Now |
DISTI #
1934-1220-ND
|
DigiKey | FERRITE 108OHM SOLID 35.56MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9706 In Stock |
|
$3.4462 / $6.8600 | Buy Now |
DISTI #
623-2643803802
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core Z=108 OHM @100 MHz RoHS: Compliant | 5863 |
|
$3.9400 / $6.4000 | Buy Now |
DISTI #
V36:1790_06727059
|
Arrow Electronics | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2225 | Americas - 25256 |
|
$3.3710 / $6.3220 | Buy Now |
DISTI #
V99:2348_06727059
|
Arrow Electronics | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2142 | Americas - 32 |
|
$3.3340 / $4.7740 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 108 ohms@100MHz - OD 2.400” - ID 1.400” - Length 0.500” RoHS: Compliant |
1592 On Order |
|
$3.2400 / $5.7400 | Buy Now |
DISTI #
74514147
|
Verical | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2225 | Americas - 25256 |
|
$3.3710 / $6.3220 | Buy Now |
DISTI #
61198183
|
Verical | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2142 | Americas - 32 |
|
$4.7740 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |