Part Details for 2643801202 by Fair-Rite Products Corp
Overview of 2643801202 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2643801202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C3398
|
Newark | Ferrite Core, Cylindrical, 92Ohm/100Mhz, Outer Diameter:29Mm, Product Length:13.85Mm, Inner Diameter:19Mm, Frequency Min:-, Frequency Max:-, Impedance:92Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643801202 Min Qty: 742 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.3900 | Buy Now |
DISTI #
1934-1536-ND
|
DigiKey | 43 ROUND CABLE CORE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
872 In Stock |
|
$0.9875 / $1.6300 | Buy Now |
DISTI #
623-2643801202
|
Mouser Electronics | Ferrite Cable Cores 43 ROUND CABLE CORE RoHS: Compliant | 1267 |
|
$0.9870 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Round Cable 43-Material |
726 In Stock |
|
$0.9480 / $1.3980 | Buy Now |
|
Quest Components | TOROID | 149 |
|
$1.0095 / $1.8695 | Buy Now |
|
Master Electronics | Ferrite Core Round Cable 43-Material |
726 In Stock |
|
$0.9480 / $1.3980 | Buy Now |