Part Details for 2643800502 by Fair-Rite Products Corp
Overview of 2643800502 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643800502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6779
|
Newark | Ferrite Core, Cylindrical, 82Ohm/100Mhz, 300Mhz, Outer Diameter:20.95Mm, Product Length:11.9Mm, Inner Diameter:13.2Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:115Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643800502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2520 |
|
$0.5910 / $0.8230 | Buy Now |
DISTI #
1934-1376-ND
|
DigiKey | FERRITE CORE 82OHM SOLID 13.21MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3195 In Stock |
|
$0.4425 / $0.9600 | Buy Now |
DISTI #
623-2643800502
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core Z= 82 OHM @100MHz RoHS: Compliant | 4585 |
|
$0.5060 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 82 ohms@100MHz - OD 0.825” - ID 0.520” - Length 0.468” |
11074 In Stock |
|
$0.4274 / $0.6194 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 82 ohms@100MHz - OD 0.825” - ID 0.520” - Length 0.468” |
11074 In Stock |
|
$0.4274 / $0.6194 | Buy Now |