Part Details for 2643665902 by Fair-Rite Products Corp
Overview of 2643665902 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2643665902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9540
|
Newark | Cylindrical Core, 17.45Mm Od, 6.35Mm L Rohs Compliant: Yes |Fair-Rite 2643665902 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1479 |
|
$0.3570 / $0.6650 | Buy Now |
DISTI #
1934-1253-ND
|
DigiKey | FERRITE CORE 44OHM SOLID 9.53MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
190 In Stock |
|
$0.2550 / $0.7500 | Buy Now |
DISTI #
623-2643665902
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core Z= 44 OHM @100MHz RoHS: Compliant | 4425 |
|
$0.2550 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Round Cable 43-Material RoHS: Compliant |
2499 In Stock |
|
$0.2798 / $0.4333 | Buy Now |
DISTI #
81318741
|
Verical | Ferrite Core Round Cable 43-Material RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2410 | Americas - 2450 |
|
$0.4799 / $0.5021 | Buy Now |
|
Master Electronics | Ferrite Core Round Cable 43-Material RoHS: Compliant |
2499 In Stock |
|
$0.2798 / $0.4333 | Buy Now |