Part Details for 2643665802 by TE Connectivity
Overview of 2643665802 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643665802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643665802
|
Avnet Abacus | Ferrite Core, Cylindrical, 88 Ohm, 12.7 mm Length, 9.5 mm ID, 17.45 mm OD (Alt: 2643665802) RoHS: Compliant Min Qty: 910 Package Multiple: 910 | Abacus - 0 |
|
Buy Now |