Part Details for 2643665802 by Fair-Rite Products Corp
Overview of 2643665802 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643665802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9940
|
Newark | Ferrite Core, Cylindrical, 88Ohm/100Mhz, 300Mhz, Outer Diameter:17.45Mm, Product Length:12.7Mm, Inner Diameter:9.5Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:108Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643665802 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$0.4540 / $0.7360 | Buy Now |
DISTI #
1934-1004-ND
|
DigiKey | FERRITE CORE 88OHM SOLID 9.53MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
52356 In Stock |
|
$0.3663 / $0.7900 | Buy Now |
DISTI #
623-2643665802
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core Z= 88 OHM @100MHz RoHS: Compliant | 4361 |
|
$0.4190 / $0.7900 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 88 ohms@100MHz - OD 0.687” - ID 0.375” - Length 0.500” |
12765 In Stock |
|
$0.3538 / $0.5239 | Buy Now |
|
Bristol Electronics | 641 |
|
RFQ | ||
|
Quest Components | FERRITE CORE ROUND CABLE 12.7MM 17.45MM | 64 |
|
$0.4945 / $0.8241 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 110 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 88 ohms@100MHz - OD 0.687” - ID 0.375” - Length 0.500” |
12765 In Stock |
|
$0.3538 / $0.5239 | Buy Now |