Part Details for 2643626502 by Fair-Rite Products Corp
Overview of 2643626502 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2643626502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C5039
|
Newark | Ferrite Core, Cylindrical, 348Ohm, Outer Diameter:18.7Mm, Product Length:50.8Mm, Inner Diameter:10.15Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:348Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643626502 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 912 |
|
$1.6200 / $1.9200 | Buy Now |
DISTI #
1934-1162-ND
|
DigiKey | FERRITE 348OHM SOLID 10.16MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26051 In Stock |
|
$1.3162 / $2.6500 | Buy Now |
DISTI #
623-2643626502
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core Z= 383 OHM @100MHz RoHS: Compliant | 7480 |
|
$1.3100 / $2.6500 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 348 ohms@100MHz - OD 0.735” - ID 0.400” - Length 2.000” |
3658 In Stock |
|
$1.2600 / $2.1400 | Buy Now |
|
Quest Components | 2643626502 | 12 |
|
$1.8025 / $2.8840 | Buy Now |
|
Quest Components | 2643626502 | 12 |
|
$2.4563 / $3.9300 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 348 ohms@100MHz - OD 0.735” - ID 0.400” - Length 2.000” |
3658 In Stock |
|
$1.2600 / $2.1400 | Buy Now |