There are no models available for this part yet.
Overview of 2643626302 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2643626302 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2643626302
|
Avnet Abacus | Ferrite Core, Cylindrical, 96 Ohm, 14.65 mm Length, 10.15 mm ID, 18.7 mm OD (Alt: 2643626302) RoHS: Compliant Min Qty: 855 Package Multiple: 855 | Abacus - 0 |
|
Buy Now |