Part Details for 2643540202 by Fair-Rite Products Corp
Overview of 2643540202 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643540202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M1724
|
Newark | Round Cable Emi Suppression Core, 118Ohm, Outer Diameter:14.3Mm, Product Length:13.8Mm, Inner Diameter:6.35Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:118Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643540202 Min Qty: 2208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 / $0.3420 | Buy Now |
DISTI #
1934-1233-ND
|
DigiKey | FERRITE CORE 118OHM SOLID 6.35MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
31665 In Stock |
|
$0.2850 / $0.5300 | Buy Now |
DISTI #
623-2643540202
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core CS14/6.4/13-43 RoHS: Compliant | 3895 |
|
$0.3260 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Round Cable 43-Material |
20558 In Stock |
|
$0.2739 / $0.4553 | Buy Now |
|
Master Electronics | Ferrite Core Round Cable 43-Material |
20558 In Stock |
|
$0.2739 / $0.4553 | Buy Now |