Part Details for 2643375002 by Fair-Rite Products Corp
Overview of 2643375002 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643375002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4922
|
Newark | Ferrite Core, Cylindrical, 115Ohm/100Mhz, 300Mhz, Outer Diameter:9.5Mm, Product Length:14.5Mm, Inner Diameter:4.5Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:119Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643375002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3080 |
|
$0.2870 / $0.3390 | Buy Now |
DISTI #
59M5253
|
Newark | Ferrite Core, Cylindrical, 115Ohm, Outer Diameter:9.5Mm, Length:14.5Mm, Inner Diameter:4.5Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance @ 100Mhz:115Ohm, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Diameter:9.5Mm, rohs Compliant: Yes |Fair-Rite 2643375002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.5800 | Buy Now |
DISTI #
1934-1303-ND
|
DigiKey | FERRITE CORE 115OHM SOLID 4.88MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
152606 In Stock |
|
$0.2325 / $0.4600 | Buy Now |
DISTI #
623-2643375002
|
Mouser Electronics | Ferrite Cable Cores 43 Shield Bead 9.5/4.9/15-43 RoHS: Compliant | 4507 |
|
$0.2320 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Bead 43-Material |
58693 In Stock |
|
$0.1593 / $0.3813 | Buy Now |
|
Quest Components | 1 FUNCTIONS, FERRITE BEAD, EMI SUPPRESSION BEAD | 196 |
|
$0.6450 / $1.2900 | Buy Now |
|
Master Electronics | Ferrite Core Bead 43-Material |
58693 In Stock |
|
$0.1593 / $0.3813 | Buy Now |
Part Details for 2643375002
2643375002 CAD Models
2643375002 Part Data Attributes:
|
2643375002
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2643375002
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 9.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 115 OHM Ω | |
Terminal Finish | MATTE TIN |