Part Details for 2643250402 by Fair-Rite Products Corp
Overview of 2643250402 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2643250402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C3716
|
Newark | Ferrite Core, Cylindrical, 102Ohm/100Mhz, 300Mhz, Outer Diameter:6.35Mm, Product Length:12.7Mm, Inner Diameter:2.95Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:111Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643250402 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3950 |
|
$0.1010 / $0.2530 | Buy Now |
DISTI #
1934-1345-ND
|
DigiKey | FERRITE CORE 102OHM SOLID 3.18MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12789 In Stock |
|
$0.0961 / $0.2800 | Buy Now |
DISTI #
623-2643250402
|
Mouser Electronics | Ferrite Cable Cores 43 SHIELD BEAD Z= 102 OHM @100MHz RoHS: Compliant | 14239 |
|
$0.0780 / $0.2600 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Bead - 43 Material (25-300 MHz) - 102 ohms@100MHz - OD 0.250" - ID 0.125" - Length 0.500" |
81600 In Stock |
|
$0.0889 / $0.1175 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 66 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | EMI Suppression Bead - 43 Material (25-300 MHz) - 102 ohms@100MHz - OD 0.250" - ID 0.125" - Length 0.500" |
81600 In Stock |
|
$0.0889 / $0.1175 | Buy Now |
Part Details for 2643250402
2643250402 CAD Models
2643250402 Part Data Attributes:
|
2643250402
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2643250402
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE BEAD |