Part Details for 2643180551 by Fair-Rite Products Corp
Overview of 2643180551 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643180551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R3715
|
Newark | Ferrite Core, Flat Cable, 34.1Mm X 1.05Mm, 110 Ohm, Impedance:110Ohm, Frequency Min:25Mhz, Frequency Max:300Mhz, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643180551 Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
1934-1177-ND
|
DigiKey | FERRITE 110OHM SOLID 34.80X1.3MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2819 In Stock |
|
$0.9550 / $1.9900 | Buy Now |
DISTI #
623-2643180551
|
Mouser Electronics | Ferrite Cable Cores 43 Full Flat Core 40x34.80x18MM RoHS: Compliant | 1550 |
|
$0.9550 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Split Flat 43-Material |
1310 In Stock |
|
$0.9170 / $1.3990 | Buy Now |
|
Master Electronics | Ferrite Core Split Flat 43-Material |
1310 In Stock |
|
$0.9170 / $1.3990 | Buy Now |