Part Details for 2643173351 by Fair-Rite Products Corp
Overview of 2643173351 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643173351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H7274
|
Newark | 43 Full Flat Cable Core/Carton |Fair-Rite 2643173351 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $0.5700 | Buy Now |
DISTI #
1934-1278-ND
|
DigiKey | FERRITE 88OHM SOLID 19.99X0.76MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4936 In Stock |
|
$0.4650 / $1.0000 | Buy Now |
DISTI #
623-2643173351
|
Mouser Electronics | Ferrite Cable Cores 43 FULL FLAT CBL COR Z=88 OHM @100MHz RoHS: Compliant | 126 |
|
$0.5320 / $1.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5100 / $0.7440 | Buy Now |