Part Details for 2643172551 by Fair-Rite Products Corp
Overview of 2643172551 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643172551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934-1529-ND
|
DigiKey | 43 FULL FLAT CABLE CORE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
557 In Stock |
|
$0.4975 / $1.0700 | Buy Now |
DISTI #
623-2643172551
|
Mouser Electronics | Ferrite Cable Cores 43 FULL FLAT CBL COR Z=58 OHM @100MHz RoHS: Compliant | 967 |
|
$0.5690 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Split Flat 43-Material |
1160 In Stock |
|
$0.3982 / $0.7286 | Buy Now |
|
Master Electronics | Ferrite Core Split Flat 43-Material |
1160 In Stock |
|
$0.3982 / $0.7286 | Buy Now |