Part Details for 2643171051 by TE Connectivity
Overview of 2643171051 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643171051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643171051
|
Avnet Abacus | Ferrite Core EMI Suppression Core 38.1mm 12.7mm 6.35mm General Application (Alt: 2643171051) RoHS: Compliant Min Qty: 576 Package Multiple: 576 | Abacus - 0 |
|
Buy Now |