Part Details for 2643166751 by Fair-Rite Products Corp
Overview of 2643166751 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643166751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B2049
|
Newark | 43 Split Round Cable Emi Suppression Core |Fair-Rite 2643166751 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1934-2643166751-ND
|
DigiKey | FERRITE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6988 In Stock |
|
$0.3162 / $0.6800 | Buy Now |
DISTI #
623-2643166751
|
Mouser Electronics | Ferrite Cable Cores 43 SPLIT ROUND CABLE CORE | 8610 |
|
$0.2360 / $0.6000 | Buy Now |
|
Onlinecomponents.com | 43 Split Round Cable Emi Suppression Core |Fair-Rite 2643166751 RoHS: Compliant |
6706 In Stock |
|
$0.2211 / $0.3602 | Buy Now |
DISTI #
66402254
|
Verical | Ferrite Core Split Flat 43-Material RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2241 | Americas - 6700 |
|
$0.2933 / $0.4683 | Buy Now |
|
Master Electronics | 43 Split Round Cable Emi Suppression Core |Fair-Rite 2643166751 RoHS: Compliant |
6706 In Stock |
|
$0.2211 / $0.3602 | Buy Now |