Part Details for 2643166451 by Fair-Rite Products Corp
Overview of 2643166451 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643166451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9969
|
Newark | 43 Split Flat Cable Core Carton |Fair-Rite 2643166451 RoHS: Not Compliant Min Qty: 448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.0300 | Buy Now |
DISTI #
1934-1152-ND
|
DigiKey | FERRITE 185OHM CLIP 27.94X3.30MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1007 In Stock |
|
$1.3000 / $2.0700 | Buy Now |
DISTI #
623-2643166451
|
Mouser Electronics | Ferrite Cable Cores 43 Split Flat Cable 185ohm @ 100MHz RoHS: Compliant | 477 |
|
$1.4900 / $2.0700 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Split Flat 43-Material RoHS: Compliant |
652 In Stock |
|
$1.2100 / $1.6300 | Buy Now |
DISTI #
65160163
|
Verical | Ferrite Core Split Flat 43-Material RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2238 | Americas - 650 |
|
$1.6250 / $2.1190 | Buy Now |
DISTI #
73574577
|
Verical | Ferrite Core Split Flat 43-Material RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2237 | Americas - 122 |
|
$1.2720 / $2.0510 | Buy Now |
DISTI #
C1S233200025638
|
Chip1Stop | Cable Accessories Flat Cable Core RoHS: Compliant | 122 |
|
$1.4800 / $2.0510 | Buy Now |
|
Master Electronics | Ferrite Core Split Flat 43-Material RoHS: Compliant |
652 In Stock |
|
$1.2100 / $1.6300 | Buy Now |