Part Details for 2643102402 by Fair-Rite Products Corp
Overview of 2643102402 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 2643102402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6776
|
Newark | Ferrite Core, Cylindrical, 183Ohm/100Mhz, 300Mhz, Outer Diameter:25.9Mm, Product Length:21.3Mm, Inner Diameter:12.8Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:230Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643102402 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
1934-1066-ND
|
DigiKey | FERRITE 183OHM SOLID 12.83MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
908 In Stock |
|
$1.3975 / $2.8200 | Buy Now |
DISTI #
623-2643102402
|
Mouser Electronics | Ferrite Cable Cores 43 Round Cable Core CS26/13/21-43 RoHS: Compliant | 988 |
|
$1.3900 / $2.4200 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Round Cable 43-Material |
739 In Stock |
|
$1.3300 / $2.1400 | Buy Now |
|
Master Electronics | Ferrite Core Round Cable 43-Material |
739 In Stock |
|
$1.3300 / $2.1400 | Buy Now |