Part Details for 2643040000 by Weidmüller Interface GmbH & Co. KG
Overview of 2643040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2643040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2643040000-ND
|
DigiKey | TERM BLK HDR 2POS 90DEG 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Box, Bulk |
1333 In Stock |
|
$0.1501 / $1.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
77342737
|
Verical | 2643040000 Min Qty: 319 Package Multiple: 1 | Americas - 22176 |
|
$0.2636 | Buy Now |
DISTI #
2643040000-WEI-0
|
TME | 2643040000 Min Qty: 160 | 22176 |
|
$0.2351 | Buy Now |
DISTI #
C1S809200404018
|
Chip1Stop | Terminal Blocks | 22176 |
|
$0.3830 / $0.4830 | Buy Now |