-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2643023402 by Fair-Rite Products Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N4302
|
Newark | Ferrite Core, Cylindrical, 120 Ohm/100Mhz, 300Mhz, Outer Diameter:9.5Mm, Product Length:15.9Mm, I... more RoHS: Compliant Min Qty: 1692 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3540 | Buy Now |
DISTI #
2266-2643023402-1934-ND
|
DigiKey | FERRITE CORE 120 OHM SOLID 4.8MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1392 In Stock |
|
$0.3400 / $0.3500 | Buy Now |
DISTI #
1934-1305-ND
|
DigiKey | FERRITE CORE 120 OHM SOLID 4.8MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2850 / $0.8200 | Buy Now |
DISTI #
623-2643023402
|
Mouser Electronics | Ferrite Cable Cores 43 SHIELD BEAD Z = 120 OHM @100MHz RoHS: Compliant | 6674 |
|
$0.3260 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Bead 43-Material RoHS: Compliant |
34682 In Stock |
|
$0.2725 / $0.4272 | Buy Now |
|
Quest Components | 1 FUNCTIONS, FERRITE BEAD | 5961 |
|
$0.2375 / $0.6477 | Buy Now |
|
Quest Components | 1 FUNCTIONS, FERRITE BEAD | 72 |
|
$0.3168 / $0.6335 | Buy Now |
|
Master Electronics | Ferrite Core Bead 43-Material RoHS: Compliant |
34682 In Stock |
|
$0.2725 / $0.4272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2643023402
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2643023402
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fair-Rite | |
Diameter | 9.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 125 OHM Ω | |
Terminal Finish | Matte Tin (Sn) |