Part Details for 2643023002 by Fair-Rite Products Corp
Overview of 2643023002 by Fair-Rite Products Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2643023002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1930
|
Newark | Cylindrical Core, 4.75Mm Id, 9.5Mm Od Rohs Compliant: Yes |Fair-Rite 2643023002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3154 |
|
$0.3420 / $0.6690 | Buy Now |
DISTI #
99F9074
|
Newark | Ferrite Core, Cylindrical, 145Ohm/100Mhz, 300Mhz, Outer Diameter:9.5Mm, Product Length:19.05Mm, Inner Diameter:4.75Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:148Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643023002 Min Qty: 2256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.2840 | Buy Now |
DISTI #
1934-1384-ND
|
DigiKey | FERRITE CORE 145OHM SOLID 4.90MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
63977 In Stock |
|
$0.2150 / $0.5400 | Buy Now |
DISTI #
623-2643023002
|
Mouser Electronics | Ferrite Cable Cores 43 SHIELD BEAD Z= 145 OHM @100MHz RoHS: Compliant | 5932 |
|
$0.2150 / $0.5400 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Bead - 43 Material (25-300 MHz) - 145 ohms@100MHz - OD 0.375" - ID 0.193" - Length 0.750" |
18334 In Stock |
|
$0.2053 / $0.3214 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, FERRITE BEAD | 3853 |
|
$0.2035 / $0.4884 | Buy Now |
|
Quest Components | 1 FUNCTIONS, FERRITE BEAD | 140 |
|
$0.2940 / $0.9800 | Buy Now |
|
Quest Components | 1 FUNCTIONS, FERRITE BEAD | 800 |
|
$0.3256 / $0.8140 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for 2643023002
2643023002 CAD Models
2643023002 Part Data Attributes:
|
2643023002
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2643023002
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 9.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 145 OHM Ω | |
Terminal Finish | MATTE TIN |