Part Details for 2643022401 by Fair-Rite Products Corp
Overview of 2643022401 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for 2643022401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2414
|
Newark | Cylindrical Core, 5.1Mm Od, 1.455Mm Id Rohs Compliant: Yes |Fair-Rite 2643022401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13788 |
|
$0.0630 / $0.1460 | Buy Now |
DISTI #
99F8258
|
Newark | Emi Suppression Bead, 82 Ohm, 5.1Mm, Outer Diameter:5.1Mm, Product Length:6.35Mm, Inner Diameter:1.45Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:82Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643022401 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 | Buy Now |
DISTI #
1934-1015-ND
|
DigiKey | FERRITE CORE 82OHM SOLID 1.58MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
148985 In Stock |
|
$0.0345 / $0.1100 | Buy Now |
DISTI #
623-2643022401
|
Mouser Electronics | Ferrite Cable Cores 43 SHIELD BEAD Z=82 OHM @100MHz RoHS: Compliant | 7454 |
|
$0.0400 / $0.1100 | Buy Now |
DISTI #
V99:2348_06726909
|
Arrow Electronics | Ferrite Core Bead 43-Material RoHS: Compliant Min Qty: 1957 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2241 | Americas - 19753 |
|
$0.0483 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Bead 43-Material RoHS: Compliant | 0 |
|
$0.0260 / $0.0566 | Buy Now |
DISTI #
65137437
|
Verical | Ferrite Core Bead 43-Material RoHS: Compliant Min Qty: 1957 Package Multiple: 1 Date Code: 2241 | Americas - 19753 |
|
$0.0483 | Buy Now |
DISTI #
C1S233200046084
|
Chip1Stop | Ferrite Beads | 19753 |
|
$0.0599 | Buy Now |
Part Details for 2643022401
2643022401 CAD Models
2643022401 Part Data Attributes
|
2643022401
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2643022401
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 5.1 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 60 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |